Aluminum electrolytic capacitor, 33000µF capacitance, 16V voltage rating, 20% tolerance. Features a 35mm diameter, 30mm height, and 10mm lead pitch for through-hole mounting. Offers a ripple current of 5.46A, leakage current of 2.17mA, and a lifespan of 3000 hours at 85°C. Snap-in termination and general-purpose construction.
Nichicon LLS1C333MELC technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.17mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.46A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1C333MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.