The Nichicon LLS1C333MHLB is a 33000uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a maximum operating temperature range of -40 to 85 degrees Celsius and is designed for through-hole mounting. The capacitor has a cylindrical can construction and a snap-in termination style with a 10mm terminal pitch. Its leakage current is 2170uA at 5 minutes, and its ripple current is 5600mA. The capacitor has a lifetime of 3000 hours and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 5600mA |
| Leakage Current | 2170@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |