Cap Aluminum Lytic 39000uF 16V 20% (35 X 35mm) Snap-In 10mm 6120mA 3000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 39mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.36mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 6.12A |
| RoHS Compliant | Yes |
| Series | LLS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |