Nichicon LLS1C563MELC technical specifications.
| Capacitance | 56mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.83mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 7.69A |
| RoHS Compliant | Yes |
| Series | LLS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1C563MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.