Aluminum electrolytic capacitor with 10mF capacitance and 25V DC rated voltage. Features 25mm diameter, 30mm height, and 10mm lead pitch for through-hole PCB mounting. Offers 3.16A ripple current at 120Hz, 1.5mA leakage current, and a dissipation factor of 0.4%. Rated for 3000 hours at 85°C, with a 20% tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLS1E103MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.4% |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.16A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1E103MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.