The Nichicon LLS1E273MELB is a 27mF aluminum electrolytic capacitor with a 25V voltage rating. It has a radial package with a diameter of 30mm and a height of 45mm. The capacitor is designed for general-purpose use and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is available in a bulk packaging with 200 units per package.
Nichicon LLS1E273MELB technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Leakage Current | 2.46mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 6.02A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1E273MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.