This Nichicon aluminum electrolytic capacitor has a capacitance of 27000uF and a working voltage of 25VDC with a tolerance of 20%. It is designed to operate for up to 3000 hours and has a maximum operating temperature of 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and features snap-in terminals with a pitch of 10mm. It is mounted through a hole and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 6020mA |
| Leakage Current | 2460@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |