This 33uF electrolytic capacitor from Nichicon features a 25VDC rating with 20% tolerance and a maximum operating temperature of 85 degrees Celsius. It has a ripple current of 6750 and a leakage current of 2720 microamps after five minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It measures 35 by 45 millimeters in size and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 6750mA |
| Leakage Current | 2720@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |