Aluminum electrolytic capacitor with 6.8mF capacitance and 25V DC rated voltage, featuring 20% tolerance. This radial component offers a 2.56A ripple current capability at 120Hz and a low leakage current of 1.23mA. Designed for through-hole PCB mounting, it has a 10mm lead pitch and 22mm diameter with a 30mm height, rated for 3000 hours at 85°C. Lead-free and RoHS compliant, it operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLS1E682MELZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.4% |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.23mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.56A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1E682MELZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.