This 6.8mF aluminum electrolytic capacitor has a voltage rating of 25V and operates within a temperature range of -40°C to 85°C. It is available in a bulk package with 250 units per package. The capacitor has a diameter of 22mm and a length of 30mm, with a lead pitch of 10mm. It is designed for snap-in mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |