10,000µF, 50V aluminum electrolytic capacitor with 20% tolerance. Features a 30mm diameter, 40mm height, and 10mm lead pitch for through-hole mounting. Offers a ripple current of 5.08A, leakage current of 2.12mA, and a life expectancy of 3000 hours at 85°C. Designed for general purpose applications with snap-in termination and bulk packaging.
Nichicon LLS1H103MELB technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.12mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 5.08A |
| Ripple Current (AC) | 5.08A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1H103MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.