The Nichicon LLS1H123MHLB is a 50V aluminum electrolytic capacitor with a capacitance of 12mF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a through-hole package with a diameter of 30mm and a lead pitch of 10mm, and is available in quantities of 200. It is not RoHS compliant.
Nichicon LLS1H123MHLB technical specifications.
| Capacitance | 12mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LLS1H123MHLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.