This 22mm radial aluminum electrolytic capacitor has a capacitance of 2.7mF and a voltage rating of 50V with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is mounted through a hole. The capacitor is packaged in bulk and is RoHS compliant.
Nichicon LLS1H272MELZ technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.1mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.21A |
| RoHS Compliant | Yes |
| Series | LLS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1H272MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.