Aluminum electrolytic capacitor with 3300µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This radial component offers a 2.41A ripple current capability and a leakage current of 1.21mA. Designed for through-hole mounting with snap-in termination, it measures 22mm in diameter and 30mm in height, with a 10mm lead pitch. Operating temperature range is -40°C to 85°C, with a rated life of 3000 hours at 85°C.
Nichicon LLS1H332MELZ technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.21mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.41A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1H332MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.