Aluminum electrolytic capacitor with 4700µF capacitance and 50V DC rated voltage. Features 20% tolerance, 3.07A ripple current, and 1.45mA leakage current at 120Hz. Designed for general purpose applications with a 3000-hour life at 85°C. Through-hole mounting with 10mm lead pitch and snap-in termination. Dimensions are 25mm diameter and 30mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLS1H472MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.3% |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.45mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.07A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1H472MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.