The Nichicon LLS1H472MHLB is a 4.7mF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It is designed for through hole mounting and has a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor has a life expectancy of 3000 hours and is packaged in bulk. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLS1H472MHLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 3.01A |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LLS1H472MHLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.