This is an aluminum electrolytic capacitor with a capacitance of 5600uF and a voltage rating of 50VDC. It has a tolerance of 20% and a DC rated voltage of 50V. The capacitor can handle a ripple current of 3430 and has a leakage current of 1580 microamps after 5 minutes. It has a lifetime of 3000 hours and is constructed with an aluminum cylindrical can. The capacitor is mounted through a hole and has a snap-in termination style with a 10mm terminal pitch. It operates between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5600uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 3430mA |
| Leakage Current | 1580@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |