Aluminum electrolytic capacitor with 10,000µF capacitance and 63V DC voltage rating. Features 20% tolerance, 5.78A ripple current, and 2.38mA leakage current. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates from -40°C to 85°C with a 3000-hour life expectancy. Dimensions are 30mm diameter and 50mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLS1J103MELB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.38mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.78A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1J103MELB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.