This Nichicon LLS1J123MELC capacitor features a capacitance of 12mF and is designed for general purpose applications. It has a radial package with a diameter of 35mm and a height of 45mm. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is also RoHS compliant and has a tolerance of 20%. The capacitor is available in a bulk packaging with 200 units per package.
Nichicon LLS1J123MELC technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Leakage Current | 2.6mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 6.47A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1J123MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.