Standard aluminum electrolytic capacitor with 4.7mF capacitance and 63V DC rated voltage. Features 20% tolerance, 3.69A ripple current, and a 3000-hour life at 85°C. This through-hole component has a 22mm diameter, 50mm height, and 10mm lead pitch, with snap-in termination. Operating temperature range is -40°C to 85°C.
Nichicon LLS1J472MELZ technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.63mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 3.69A |
| Ripple Current (AC) | 3.69A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1J472MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.