Aluminum electrolytic capacitor with 5.6mF capacitance and 63V DC rating. Features 20% tolerance, 4.01A ripple current, and 1.78mA leakage current. Designed for general purpose applications with a 3000-hour life at 85°C. Through-hole mounting with 10mm lead pitch and snap-in termination. Dimensions are 25mm diameter and 45mm height.
Nichicon LLS1J562MELA technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.25% |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.78mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.01A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1J562MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.