This aluminum electrolytic capacitor has a capacitance of 5600uF and a DC rated voltage of 63VDC with a tolerance of 20%. It can handle a ripple current of 4000 and has a leakage current of 1780 at 5 minutes. The capacitor is designed for a lifetime of 3000 hours and has a size of 30 X 35. It is constructed with an aluminum cylindrical can and has a snap-in termination style with a terminal pitch of 10. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5600uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 4000mA |
| Leakage Current | 1780@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |