Aluminum electrolytic capacitor with 6.8mF capacitance and 63V voltage rating. Features 20% tolerance, 4.55A ripple current, and 1.96mA leakage current. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates from -40°C to 85°C with a 3000-hour life expectancy. Dimensions are 30mm diameter and 40mm height.
Nichicon LLS1J682MELB technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.96mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.55A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1J682MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.