Aluminum electrolytic capacitor with 10mF capacitance and 80V DC rated voltage. Features 20% tolerance, 6.63A ripple current at 120Hz, and a low dissipation factor of 0.2%. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operating temperature range from -40°C to 85°C with a 3000-hour life expectancy. Dimensions are 35mm diameter and 50mm height.
Nichicon LLS1K103MELC technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.68mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 6.63A |
| Ripple Current (AC) | 6.63A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1K103MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.