Aluminum electrolytic capacitor with 2.2mF capacitance and 80V DC rating. Features 20% tolerance, 3000 hours life at 85°C, and 2.56A ripple current at 120Hz. Snap-in termination, radial package with 30mm diameter and 25mm height, and 10mm lead pitch. Through-hole mounting, 1.25mA leakage current, and 0.2% dissipation factor.
Nichicon LLS1K222MELB technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.25mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.56A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1K222MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.