This 22mm radial aluminum electrolytic capacitor features a capacitance of 3.9mF and a voltage rating of 80V with a tolerance of 20%. It has a lead pitch of 10mm and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a maximum ripple current of 3.62A. It is available in bulk packaging with 250 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.67mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.62A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |