The Nichicon LLS1K392MHLA is a 3900uF aluminum electrolytic capacitor with a rated voltage of 80VDC and a tolerance of 20%. It has a ripple current of 3710 and a leakage current of 1670 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and features snap-in terminals with a pitch of 10mm. It is designed for through-hole mounting and operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3900uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 3710mA |
| Leakage Current | 1670@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |