Aluminum electrolytic capacitor with 4.7mF capacitance and 80V voltage rating. Features 20% tolerance, 4.28A ripple current, and 1.83mA leakage current. Designed for through-hole PCB mounting with a 10mm lead pitch and 25mm diameter. Operating temperature range is -40°C to 85°C with a 3000-hour life expectancy. Snap-in termination and polar construction.
Sign in to ask questions about the Nichicon LLS1K472MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LLS1K472MELA technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.83mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.28A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1K472MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.