Aluminum electrolytic capacitor with 4.7mF capacitance and 80V DC rated voltage. Features 20% tolerance, 35mm diameter, 30mm height, and 10mm lead pitch for through-hole mounting. Offers 4.12A ripple current, 1.83mA leakage current, and a 3000-hour life at 85°C. Snap-in termination and bulk packaging.
Nichicon LLS1K472MELC technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.83mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.12A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1K472MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.