The Nichicon LLS1K562MELB is a 5.6mF aluminum electrolytic capacitor with a voltage rating of 80V. It has a radial package with a diameter of 30mm and a height of 45mm. The capacitor is designed for general-purpose applications and has a leakage current of 2mA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging with a quantity of 200 pieces.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Leakage Current | 2mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.7A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |