This aluminum electrolytic capacitor from Nichicon features a capacitance of 5600uF and a voltage rating of 80VDC with a tolerance of 20%. It has a DC rated voltage of 80V and a ripple current of 4700. The capacitor has a leakage current of 2000uA at 5 minutes and a lifetime of 3000 hours. It measures 30x45mm and has a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5600uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 4700mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |