This Nichicon LLS1K562MHLC capacitor features a capacitance of 5600uF, a DC rated voltage of 80VDC, and a tolerance of 20%. It has a ripple current of 4640 and a leakage current of 2000uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It can operate between -40°C and 85°C and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5600uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 4640mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |