The Nichicon LLS1K822MELC is a radial aluminum electrolytic capacitor with a capacitance of 8.2mF and a voltage rating of 80V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is through-hole mounted and has a lead pitch of 10mm. It is RoHS compliant and has a tolerance of 20%. The capacitor is rated for 3000 hours of life and has a leakage current of 2.42mA.
Nichicon LLS1K822MELC technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Leakage Current | 2.42mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.89A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.