Aluminum electrolytic capacitor with 10mF capacitance and 35V DC rated voltage. Features 20% tolerance, 3.65A ripple current, and a 3000-hour life at 85°C. Radial construction with snap-in termination, measuring 25mm diameter and 40mm height. Through-hole mounting with a 10mm lead pitch.
Nichicon LLS1V103MELA technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.77mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.65A |
| Ripple Current (AC) | 3.65A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1V103MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.