This 10000uF electrolytic capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It is designed for through hole mounting with a snap-in termination style and features an aluminum cylindrical can construction. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The capacitor is rated for a lifetime of 3000 hours and has a leakage current of 1770 microamps at 5 minutes. It can handle a ripple current of 3610 milliamps.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 3610mA |
| Leakage Current | 1770@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |