Aluminum electrolytic capacitor with 18mF capacitance and 35V voltage rating. Features 20% tolerance, 5.3A ripple current, and 2.38mA leakage current. Designed for general purpose applications with a 3000-hour life at 85°C. Radial package measures 30mm in diameter and 45mm in height, with a 10mm lead pitch and snap-in termination. Through-hole mounting, RoHS compliant, and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLS1V183MELB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Leakage Current | 2.38mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.3A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1V183MELB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.