Aluminum electrolytic capacitor with 4700µF capacitance and 35V DC rated voltage. Features 20% tolerance, 2.43A ripple current, and 1.21mA leakage current at 120Hz. Designed for through-hole PCB mounting with a 10mm lead pitch and 0.8mm lead diameter. Operating temperature range is -40°C to 85°C, with a 3000-hour life expectancy. Dimensions are 25mm diameter and 25mm height, with snap-in termination.
Nichicon LLS1V472MELA technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.35% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.21mA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.43A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1V472MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.