Aluminum electrolytic capacitor with 4.7mF capacitance and 35V DC rated voltage. Features 20% tolerance, 2.46A ripple current, and 1.21mA leakage current at 120Hz. This general-purpose component has a 3000-hour life at 85°C, with a 22mm diameter and 30mm height. Through-hole mounting with a 10mm lead pitch and snap-in termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLS1V472MELZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dissipation Factor | 0.35% |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.21mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.46A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS1V472MELZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.