The Nichicon LLS1V822MHLZ is an aluminum electrolytic capacitor with a capacitance of 8200uF and a voltage rating of 35VDC. It has a tolerance of 20% and a DC rated voltage of 35V. The capacitor is designed to handle a ripple current of 3470 and has a leakage current of 1600uA after 5 minutes. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor is rated for a lifetime of 3000 hours and has a size of 22 x 45mm. It can operate in temperatures ranging from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 3470mA |
| Leakage Current | 1600@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |