Aluminum electrolytic capacitor with 2200µF capacitance and 100V DC rating. Features 3.17A ripple current, 1.4mA leakage current, and 20% tolerance. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Operates from -40°C to 85°C with a 3000-hour life expectancy. Dimensions are 30mm diameter and 30mm height.
Nichicon LLS2A222MELB technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.4mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.17A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2A222MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.