The Nichicon LLS2A332MELC is a radial through hole aluminum electrolytic capacitor with a capacitance of 3.3mF and a voltage rating of 100V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. It measures 35mm in diameter and height, with a lead pitch of 10mm and a seated height of 1.457inch. The LLS2A332MELC has a leakage current of 1.72mA and a ripple current of 4.07A, with a lifespan of 3000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLS2A332MELC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.72mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.07A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2A332MELC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.