Aluminum electrolytic capacitor with 4700µF capacitance and 100V voltage rating. Features 20% tolerance, 5.26A ripple current, and 2.05mA leakage current. Snap-in termination, radial construction, and through-hole mounting. Dimensions are 30mm diameter and 50mm height, with a 10mm lead pitch. Rated for 3000 hours at 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLS2A472MELB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.05mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5.26A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2A472MELB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.