Aluminum electrolytic capacitor, 5.6mF capacitance, 100V DC rated voltage, 20% tolerance. Features 35mm diameter, 45mm height, 10mm lead pitch, and 0.8mm lead diameter. Offers 5.88A ripple current at 120Hz, 2.24mA leakage current, and a dissipation factor of 0.2%. Rated for 3000 hours at 85°C, with an operating temperature range of -40°C to 85°C. Through-hole mounting with snap-in termination.
Nichicon LLS2A562MELC technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.24mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.88A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2A562MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.