Aluminum electrolytic capacitor with 6.8mF capacitance and 100V DC rated voltage. Features 20% tolerance, 6.01A ripple current, and a 3000-hour life at 85°C. This radial component has a 35mm diameter, 50mm height, and 10mm lead pitch, with snap-in termination for through-hole mounting. RoHS compliant and lead-free.
Nichicon LLS2A682MELC technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 2.47mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 6.01A |
| Ripple Current (AC) | 6.01A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2A682MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.