The Nichicon LLS Series 1mF aluminum electrolytic capacitor is a through-hole component with a radial package and 35mm diameter. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is lead-free and has a snap-in termination. It is available in bulk packaging with 200 pieces per package.
Nichicon LLS2C102MELC technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | LLS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2C102MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.