The Nichicon LLS2C222MELC is a radial aluminum electrolytic capacitor with a capacitance of 2.2mF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is lead-free and RoHS compliant, packaged in bulk with 200 units per package. It has a diameter of 35mm and a height of 40mm, with a lead pitch of 10mm and a length of 40mm.
Nichicon LLS2C222MELC technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.77mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.96A |
| RoHS Compliant | Yes |
| Series | LLS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2C222MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.