This Nichicon LLS series aluminum electrolytic capacitor has a capacitance of 470uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is rated for a maximum voltage of 160V. The capacitor is packaged in a radial lead through-hole configuration with a diameter of 22mm and a height of 30mm. It is lead-free and RoHS compliant, with a leakage current of 820uA and a ripple current of 1.86A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 30mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 820uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.86A |
| RoHS Compliant | Yes |
| Series | LLS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |