This aluminum electrolytic capacitor has a capacitance of 1mF and a voltage rating of 200V with a tolerance of 20%. It is packaged in a radial package with a diameter of 22mm and a height of 50mm. The capacitor is designed for through-hole mounting with a lead pitch of 10mm and is lead-free. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Nichicon LLS2D102MELZ technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Height | 50mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.34mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.28A |
| RoHS Compliant | Yes |
| Series | LLS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2D102MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.