Aluminum electrolytic capacitor with 1500µF capacitance and 200V DC rated voltage. Features 20% tolerance, 4.06A ripple current, and 1.64mA leakage current. Snap-in termination with a 10mm lead pitch, housed in a 35x35mm radial package suitable for through-hole PCB mounting. Designed for 3000 hours of operation at 85°C, with a temperature range of -40°C to 85°C.
Nichicon LLS2D152MELC technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.64mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.06A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2D152MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.