Aluminum electrolytic capacitor with 220µF capacitance and 200V DC rating. Features 20% tolerance, 1.19A ripple current capability, and 620µA leakage current. Snap-in radial termination for through-hole PCB mounting, with a 10mm lead pitch. Operates from -40°C to 85°C with a 3000-hour life expectancy. Dimensions are 20mm diameter and 25mm height.
Sign in to ask questions about the Nichicon LLS2D221MELY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LLS2D221MELY technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 620uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.19A |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2D221MELY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.